Microchip dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV88G73A
- RS Stock No.:
- 274-4631
- Mfr. Part No.:
- EV88G73A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 21 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.94 |
*price indicative
- RS Stock No.:
- 274-4631
- Mfr. Part No.:
- EV88G73A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | dsPIC33CK64MC105 Curiosity Nano Evaluation Kit | |
| Technology | Evaluation Kit | |
| Device Core | PIC | |
| Processor Family Name | PIC | |
| Processor Part Number | dsPIC33CK64MC105 | |
| Processor Type | Digital Signal Controller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name dsPIC33CK64MC105 Curiosity Nano Evaluation Kit | ||
Technology Evaluation Kit | ||
Device Core PIC | ||
Processor Family Name PIC | ||
Processor Part Number dsPIC33CK64MC105 | ||
Processor Type Digital Signal Controller | ||
Standards/Approvals No | ||
The Microchip dsPIC33CK Curiosity Nano Evaluation Kit is a cost-effective hardware platform to evaluate the dsPIC33CK family of high-performance Digital Signal Controllers. It is ideal for the design of automotive, motor control, sensor interfacing and control, high-performance, functional safety, and robust applications.
Adjustable target voltage
Can expand design
Related links
- Microchip PIC16F17146 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV72J15A
- Microchip PIC16F18076 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV53Z50A
- Microchip Curiosity Nano Evaluation Kit DM182028
- Microchip PIC16F17576 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV14L29A
- Microchip PIC16F15376 CURIOSITY NANO Evaluation Kit DM164148
- Microchip PIC16F18446 CURIOSITY NANO Evaluation Kit DM164144
- Microchip PIC18F16Q41 Curiosity Nano Evaluation Kit MCU Development Board EV26Q64A
- Microchip Curiosity Nano Evaluation Kit DM182029
