onsemi NCN26010 SPI Evaluation Board NCN26010XMNTXG

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

€12,416.00

(exc. VAT)

€15,272.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000€3.104€12,416.00-
8000 +€3.027€12,108.002%

*price indicative

RS Stock No.:
254-7609
Mfr. Part No.:
NCN26010XMNTXG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Microcontroller Development Tool

Kit Classification

Evaluation Board

Kit Name

NCN26010

Technology

SPI

Standards/Approvals

RoHS

The ON Semiconductor NCN series of a PCB evaluation board designed to allow customers access. Its main purpose is to demonstrate the macphys basic functionality and doubles as a lab tool to allow customers to develop their own embedded software drivers.

Supply Voltage 3.3 V

This is Pb free devices

Two configurable digital outputs that can drive low current leds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy