Infineon EVAL-M1-IM323 Motor Driver Evaluation Board EVALM1IM323TOBO1
- RS Stock No.:
- 260-1004
- Mfr. Part No.:
- EVALM1IM323TOBO1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-1004
- Mfr. Part No.:
- EVALM1IM323TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | EVAL-M1-IM323 | |
| Technology | Motor Driver | |
| Processor Family Name | Motor Control IC | |
| Processor Part Number | IM323-L6Gx | |
| Standards/Approvals | EN 55032 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name EVAL-M1-IM323 | ||
Technology Motor Driver | ||
Processor Family Name Motor Control IC | ||
Processor Part Number IM323-L6Gx | ||
Standards/Approvals EN 55032 | ||
The Infineon Microcontroller Development Tools was developed to support customers during their first steps of applications with the IM241 series in combination with control-boards which is equipped with the M1 20pin interface connector as well as the kit offers a complete system to demonstrate our micro IPM technology in motor drives.
Auxiliary power supply
Overcurrent hardware protection
Over temperature protection
Sensing of DC-link voltage
Thermistor output
Related links
- Infineon EVAL-M1-IM818-A Motor Driver for IM818-MCC for Industrial drives
- Infineon EVAL-M1-IM240-A Motor Driver for IM240-M6Y1B for Fans Pumps, Refrigerator
- STMicroelectronics L99H02XP Evaluation Board DC Motor Driver for STM8A MCU for DC Motor Control
- Microchip MCP8048 QFN48 BLDC Motor Driver Evaluation Board Buck Regulator for MCP8048 for MCP8048
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-M1-6ED2230-B1 IGBT Gate Driver for FP15R12W1T4 Compressors
- Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for BLDC Motor Driver EV83F07A
- Infineon EVAL-M1-301F 3-Phase Inverter for IMC301A-F064 iMOTION Motor Control IC for iMOTION MADK inverter boards
