Infineon XENSIV-TLE5012B E1000 Sensor 2GO Kit Sensor Evaluation Kit TLE5012BE1000MS2GOTOBO1

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€28.22

(exc. VAT)

€34.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€28.22-
5 - 9€27.502%
10 +€26.824%

*price indicative

RS Stock No.:
260-8624
Mfr. Part No.:
TLE5012BE1000MS2GOTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Kit Classification

Evaluation Kit

Kit Name

XENSIV-TLE5012B E1000 Sensor 2GO Kit

Technology

Sensor

Device Core

ARM Cortex M0

Processor Family Name

XMC1000

Processor Part Number

TLE5012B_E1000_MS2GO

Processor Type

Microcontroller

Standards/Approvals

No

Infineon Evaluation board, ARM Cortex M0 Device Core, XMC1000 Processor Family - TLE5012BE1000MS2GOTOBO1


This evaluation board is a key instrument for assessing the TLE5012B GMR angle sensor technology. It enables users to explore the sensor's functionalities, thereby facilitating advancements in automation and electronics. The kit is particularly valuable for professionals in the electrical and mechanical sectors, offering crucial insights into sensor performance and aiding product development.

Features & Benefits


• Integrates an ARM Cortex M0 processor for efficient processing

• Supports multiple sensor variants for a wide range of applications

• Includes comprehensive GUI software for monitoring and data logging

• Enables real-time data acquisition and analysis for practical insights

• Allows users to configure protocols through an intuitive interface

• Compact design enhances portability and usability in various settings

Applications


• Used for angle sensing in automation systems

• Suitable for evaluating motion control

• Supports development projects in the automotive and industrial fields

• Employed in research and development for sensor technologies

What type of sensors can be evaluated with the kit?


The kit supports various TLE5012B sensor variants, including E1000, E5000, and E9000 models, allowing for thorough evaluation based on specific needs.

How do I establish a connection between the board and my computer?


Connect the board to your computer using a micro USB to USB cable and launch the application software for smooth communication and data acquisition.

What software is required for operation?


The evaluation kit requires specific GUI software available on the manufacturer's website to assist with setup, monitoring, and data analysis.

Can the sensor settings be modified during operation?


It is advisable not to change protocol settings while the sensor is operational, as this may lead to undefined sensor behaviour.

How can I save acquired data for further analysis?


Data can be exported in CSV format using the Save feature within the software, making it easy to access for further processing in applications like Microsoft Excel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy