Infineon TLE5012B-E9000-MS2GO Angle Sensor Evaluation Kit for TLE5012B /TLI5012B digital GMR angle sensor,
- RS Stock No.:
- 234-3015
- Mfr. Part No.:
- TLE5012BE9000MS2GOTOBO1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.10
(exc. VAT)
€34.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.10 |
| 5 - 9 | €26.70 |
| 10 + | €25.91 |
*price indicative
- RS Stock No.:
- 234-3015
- Mfr. Part No.:
- TLE5012BE9000MS2GOTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Angle Sensor | |
| Featured Device | TLE5012B /TLI5012B digital GMR angle sensor, Microcontroller XMC1100 | |
| For Use With | Infineon TLx5012B GMR angle sensor | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | TLE5012B-E9000-MS2GO | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Sensor Technology Angle Sensor | ||
Featured Device TLE5012B /TLI5012B digital GMR angle sensor, Microcontroller XMC1100 | ||
For Use With Infineon TLx5012B GMR angle sensor | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name TLE5012B-E9000-MS2GO | ||
Infineon Sensor Development Kit, Digital GMR Angle Sensor Technology, Microcontroller XMC1100 - TLE5012BE9000MS2GOTOBO1
This Ethernet switch is a high-performance managed device designed to meet the demands of robust network environments. It features 28 ports, including 24 RJ45 and 4 combo SFP ports, allowing flexible connectivity options. The compact design measures 150mm in height, 140mm in width, and 125mm in depth, making it suitable for various installation settings, whether on standard mounting rails or S7 mounting rails.
Features & Benefits
• Integrated managed layer 2 switch enhances network control
• Supports temperatures from -40°C to +70°C for reliability
• Features diagnostic LEDs for real-time monitoring
• Redundant power supply ensures consistent operation
• Multiple VLAN configurations improve network segmentation
• User-friendly web-based management simplifies configuration tasks
Applications
• Suitable for industrial automation systems requiring reliable connectivity
• Used for connecting devices in harsh environments seamlessly
• Ideal for implementing PROFINET IO Device functionalities
• Facilitates high-speed networking in manufacturing plants
• Enables effective redundancy systems in network topologies
How does the powering arrangement contribute to operational reliability?
The device includes a redundant power supply feature, which ensures that even if one power source fails, the switch continues to operate uninterrupted. This is vital for industrial applications where downtime can lead to significant operational losses.
What networking protocols does this device support?
It supports various networking protocols including SNMP for network management, and EtherNet/IP for industrial communication, allowing users to integrate it seamlessly into existing network infrastructures.
How does this device handle network diagnostics and monitoring?
Equipped with diagnostic capabilities, it provides real-time performance statistics and error tracking, which helps in proactive network maintenance and troubleshooting.
What are the implications of the temperature range on deployment?
The operational temperature
Related links
- Infineon TLI5012BE1000MS2GOTOBO1 Angle Sensor Evaluation Board for TLI5012B_E1000_MS2GO TLI5012B
- MikroElektronika GMR Angle Click Development Kit for Mikroe-3815
- Infineon TLE5014CPS EVALKIT Angle Sensor Evaluation Kit for Microcontroller XMC1100 TLE5014CPS Satellite
- Infineon XENSIV-TLE5012B E1000 Sensor 2GO Kit Sensor Evaluation Kit TLE5012BE1000MS2GOTOBO1
- Infineon TLE5109 EVAL KIT Angle Sensor Evaluation Kit for TLE5109A16D E1210 angle sensor Angle Sensors
- Infineon ROTATE KNOB ANGLE 2GO 3D Magnetic Sensor Evaluation Board TLx5012B magnetic angle sensor 2GO kits
- Infineon TLE5309 EVAL KIT Angle Sensor Evaluation Kit for TLE5309 E1211 Angle Sensor XMCTM4700 platform
- Infineon TLE5009 EVAL KIT Angle Sensor Evaluation Board for TLE5009A16D E1210 Dual SMD angle sensor XMCTM4700 platform
