M5Stack RoverC Base Development Kit Development Kit K036-B

Subtotal (1 unit)*

€57.34

(exc. VAT)

€70.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.34

*price indicative

RS Stock No.:
285-8294
Distrelec Article No.:
301-85-734
Mfr. Part No.:
K036-B
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Kit Classification

Development Kit

Product Type

Microcontroller Development Tool

Kit Name

RoverC Base

Technology

Development Kit

Processor Family Name

STM32

Processor Part Number

K036-B

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The programmable Mecanum wheel omnidirectional mobile robot base. Compatible with M5StickC/M5StickC PLUS, it can be initialised by just inserting the module. This advanced robot base is equipped with a gripping mechanism controlled by a servo, four-channel motor driver, LEGO compatibility, extra Grove ports for expansion, and a 16340(700mAh) battery holder. It offers flexible movement in all directions, making it ideal for autonomous rovers, mini RC surveillance cars, and smart cognitive toys.

Programmable Mecanum wheel omnidirectional mobile robot base

Equipped with gripping mechanism controlled by servo

Four-channel motor driver for smooth operation

LEGO compatible for structural expansion

Extra Grove ports for easily adding modules

16340(700mAh) battery holder for long-lasting power

Flexible movement in all directions for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy