M5Stack Development Kit ESP32- C6FH4 WiFi Devlopmet Kit for IoT devices 2.4 GHz C125

Get a bulk buy discount

Add 10 more to save €7.90

View bulk pricing options

Subtotal (1 unit)*

€6.55

(exc. VAT)

€8.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 145 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.55-
10 - 49€5.76€7.90
50 - 99€5.17€69.00
100 +€4.06€249.00

*price indicative

RS Stock No.:
839-058
Mfr. Part No.:
C125
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Product Type

Communication & Wireless Development Tool

Kit Classification

Devlopmet Kit

RF Technology

WiFi

For Use With

IoT devices

Featured Device

ESP32- C6FH4

Kit Name

Development Kit

Maximum Frequency

2.4GHz

COO (Country of Origin):
CN
The M5Stack ultra-low-power system-on-chip (SoC) incorporates cutting-edge technologies such as Wi-Fi6 and Bluetooth 5. It is designed as a versatile solution for wireless connectivity.

Integrates a high-performance 32-bit RISC-V processor for Advanced processing power

Supports 2.4GHz Wi-Fi6 and Bluetooth 5 for enhanced connectivity options

Offers up to 30 GPIOs and a rich set of peripherals for diverse applications

Includes various power management modes to optimise energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy