Infineon EVAL_1K4W_ZVS_FB_CFD7 for EiceDRIVERTM 2EDN advanced dual-channel gate driver IC, XMCTM microcontroller,
- RS Stock No.:
- 214-1987
- Mfr. Part No.:
- EVAL1K4WZVSFBCFD7TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€497.94
(exc. VAT)
€612.47
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.94 |
*price indicative
- RS Stock No.:
- 214-1987
- Mfr. Part No.:
- EVAL1K4WZVSFBCFD7TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | EiceDRIVERTM 2EDN advanced dual-channel gate driver IC, XMCTM microcontroller, OptiMOSTM 5 80V synchronous rectification MOSFETs, 600 V CoolMOSTMCFD7 superjunction MOSFET, 800 V CoolMOSTM device | |
| Kit Name | EVAL_1K4W_ZVS_FB_CFD7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device EiceDRIVERTM 2EDN advanced dual-channel gate driver IC, XMCTM microcontroller, OptiMOSTM 5 80V synchronous rectification MOSFETs, 600 V CoolMOSTMCFD7 superjunction MOSFET, 800 V CoolMOSTM device | ||
Kit Name EVAL_1K4W_ZVS_FB_CFD7 | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon high-performance evaluation board which includes high voltage and low voltage power MOSFETs, controllers and drivers. It is used in server SMPS, industrial SMPS and industrial battery chargers.
Full digital control
Related links
- Infineon EVAL_800W_ZVS_FB_CFD7 for Power Supplies
- Infineon KIT_ACT_BRD_60R065S7 PFC Controller for Power Supplies
- Infineon EVAL_800W_PSU_4P_C7 for Power Supplies
- Infineon EVAL_12W_3PH_SM_P7 for Power Supplies
- Infineon EVAL_600W_12V_LLC_P7 for Power Supplies
- Infineon KIT_600W_LLC_DI_CTRL for Power Supplies
- Infineon EVAL_800W_PSU_3P_P7 for Power Supplies
- Infineon EVAL_HB_BC_1EDN8550B for 1EDN7550B, 1EDN8550B for Power Supplies
