Siemens Digital I/O Module Digital Digital for use with Shield Busbar Shield Terminal
- RS Stock No.:
- 770-142
- Mfr. Part No.:
- 6ES7655-5PX31-1AX0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,156.15
(exc. VAT)
€2,652.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,156.15 |
*price indicative
- RS Stock No.:
- 770-142
- Mfr. Part No.:
- 6ES7655-5PX31-1AX0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Number of Inputs | 16 | |
| Output Type | Digital | |
| Mount Type | Horizontal, Vertical | |
| Number of Outputs | 16 | |
| For Use With | Shield Busbar Shield Terminal | |
| Depth | 111mm | |
| Standards/Approvals | UKCA | |
| Width | 414mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Number of Inputs 16 | ||
Output Type Digital | ||
Mount Type Horizontal, Vertical | ||
Number of Outputs 16 | ||
For Use With Shield Busbar Shield Terminal | ||
Depth 111mm | ||
Standards/Approvals UKCA | ||
Width 414mm | ||
- COO (Country of Origin):
- DE
The Siemens Simatic CFU DIQ with aluminum enclosure is a preassembled bundle designed for distributed use in the process industry. This Compact field unit features 16 freely configurable digital I/O channels.
Ruggedized aluminum housing bundle including 22 M20 plastic cable glands a shield bulbar and shield terminals
Extended operating temperature range from -40 to +70 °C and conformal coating for high reliability in harsh environments
Related links
- Siemens Analog I/O Module Digital Digital for use with Shield Busbar Shield Terminal
- Siemens Communication Module Digital Digital for use with Shield Busbar Shield Terminal
- Siemens Digital I/O Module Digital Digital for use with System Redundancy
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module 6ES7421 Digital
- Siemens Digital I/O Module AS-i Digital
- Siemens Digital I/O Module 6AG213 Digital 264V ac
- Siemens Digital I/O Module AS-I K45 Digital 30V
