MikroElektronika EasyPIC PRO v7 MCU Development Kit MIKROE-995

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€203.96

(exc. VAT)

€250.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€203.96
2 +€193.74

*price indicative

RS Stock No.:
791-6384
Mfr. Part No.:
MIKROE-995
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Development Kit

Kit Classification

Development Kit

Kit Name

EasyPIC PRO v7

Technology

MCU

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
RS

EasyPIC PRO v7


The EasyPIC PRO development board supports the Microchip 18F/LF microcontroller range. The on-board mikroProg programmer and mikroICD in-circuit debugger support over 100 microcontroller devices. They feature fast, enhanced programming and a comprehensive set of debugging instructions.

Different microcontrollers are supported using special 104-pin plug-in MCU cards

8kbit serial I2C EEPROM memory

2 x 16 character LCD panel

126 x 64 touchscreen graphic LCD panel

User pushbuttons and LEDs

Connectors for RS-232, USB Device, USB-UART, Ethernet, mikroBUS

Piezo buzzer

Analogue and digital temperature sensors

Two analogue inputs with potentiometers

Extra Ground pins for oscilloscope probes

On-board programmer and ICD

Socket for Microchip ICD2/ICD3 programmer/debugger

On-board 3.3V & 5V power supply regulators

Supplied with

MCU card for PIC18F87K22, user manuals, schematics, USB cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy