STMicroelectronics STM32 F4 Evaluation Board MCU Evaluation Board STM3240G-EVAL
- RS Stock No.:
- 880-1609
- Mfr. Part No.:
- STM3240G-EVAL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-1609
- Mfr. Part No.:
- STM3240G-EVAL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | STM32 F4 Evaluation Board | |
| Technology | MCU | |
| Device Core | ARM Cortex M4F | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F407IGH6 | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name STM32 F4 Evaluation Board | ||
Technology MCU | ||
Device Core ARM Cortex M4F | ||
Processor Family Name STM | ||
Processor Part Number STM32F407IGH6 | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Evaluation Board with STM32F407IG Microcontroller
The STM3240G-EVAL evaluation board is a complete demonstration and development platform for the STM32 F4 series.
The full range of hardware features on the board is provided to help you evaluate all peripherals (USB OTG HS, USB OTG FS, Ethernet, motor control, CAN, MicroSD card, smartcard, USART, Audio DAC, RS-232, IrDA, SRAM, MEMS, EEPROM… etc.) and develop your own applications.
The in-circuit ST-LINK/V2 tool can be easily used for JTAG and SWD interface debugging and programming.
STM32F407IGH6 high-performance ARM® Cortex™-M4F 32-bit microcontroller
16Mbit SRAM
1Gbytes or more MicroSD card
Boot from user Flash, system memory or SRAM
Both ISO/IEC 14443 type A and B smartcard support
I²C compatible serial interface 64 Kbit EEPROM, MEMS and I/O expander
IEEE 802.3-2002 compliant Ethernet connector
Two CAN 2.0 A/B channels on the same DB connector
RS-232 communication
IrDA transceiver
USB OTG (HS and FS) with Micro-AB connector
Inductor motor control connector
I²S Audio DAC, stereo audio jack for headset
3.2 inch (81.28mm) 240x320 TFT color LCD with touch screen
4 colour LEDs
Camera module and extension connector for ST camera plug-in
Joystick with 4-direction control and selector
Reset, wake-up, tamper and user button
Real-Time-Clock with back-up battery
Extension connector for daughterboard or wrapping board
JTAG/Serial Wire Debugging (SWD) and trace debug support
Embedded ST-LINK/V2
Five 5V power supply options: Power jack, USB FS connector, USB HS connector, ST-LINK/V2 or daughterboard
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Related links
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U031R8
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U083RC
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32373C-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L101-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32G081B-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L1528-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L073Z-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L4R9I-EVAL
