Microchip PIC32MZ Embedded Connectivity MCU Development Kit DM320007-C
- RS Stock No.:
- 904-8458
- Mfr. Part No.:
- DM320007-C
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€172.51
(exc. VAT)
€212.19
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 10 November 2026
- Plus 11 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.51 |
*price indicative
- RS Stock No.:
- 904-8458
- Mfr. Part No.:
- DM320007-C
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Kit | |
| Kit Classification | Development Kit | |
| Kit Name | PIC32MZ Embedded Connectivity | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC32MZ | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Kit | ||
Kit Classification Development Kit | ||
Kit Name PIC32MZ Embedded Connectivity | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Family Name PIC | ||
Processor Part Number PIC32MZ | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
PIC32MZxxxxEF Embedded Connectivity with FPU Starter Kit (Crypto)
The Microchip PIC32MZxxxxEF Embedded Connectivity Starter Kit is a development platform for the PIC32MZxxxxEF family of Microcontrollers. The board provides users the necessary hardware to test USB and Ethernet applications. This version of the board (DM320007-C) features a MCU with a Crypto Engine.
Bluetooth, Wi-Fi, Touchscreen, Audio and Capacitive Touch technologies can also be explored by combining the Starter Kit with Microchips Multimedia Expansion Board II (DM320005-2), available separately.
The featured PIC32MZxxxxEF family are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices incorporate hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.
Features
PIC32MZ2048EFM144-I/PH (with Crypto Engine) on-board
USB Type A Port: For developing PIC32 host applications
USB Type Micro-AB Port: For developing USB OTG and USB Device applications
RJ-45 Ethernet Port Daughter Board
Two Mini-B USB Ports: one for debugging, one for USB-to-UART/I2C communications
Compatible with Microchips Multimedia Expansion Board II (Microchip Part DM320005-2)
Kit Contents
1 x PIC32MZ EF Development Board
1 x LAN8740A Ethernet PHY Daughter Board
2 x USB A to mini-B cables
1 x USB A to micro-B cable
1 x RJ-45 CAT5 Ethernet Cable
PIC32 Development Tools
Note
A version without Crypto Engine is available, Microchip part DM320007
Related links
- Microchip PIC32MZ Embedded Connectivity Dev Kit MCU Development Kit DM320007
- Microchip PIC32MZ Embedded Graphics Development Kit DM320010
- Microchip PIC32MZ Embedded Graphics Starter Kit DM320008
- Microchip PIC32MZ Embedded Graphics Starter Kit DM320008-C
- Microchip KSZ8863 PHY KSZ8863 Daughter Board for PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit
- Microchip PIC32MZ2048EFM100-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ2048EFM100-I/PF PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ DA Curiosity MCU Development Board EV87D54A
