Microchip PIC32MZ2048EFM100-I/PT, 32 bit MIPS32, PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- RS Stock No.:
- 177-3596
- Mfr. Part No.:
- PIC32MZ2048EFM100-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 119 units)*
€1,683.61
(exc. VAT)
€2,070.84
(inc. VAT)
- Shipping from 08 June 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €14.148 | €1,683.61 |
*price indicative
- RS Stock No.:
- 177-3596
- Mfr. Part No.:
- PIC32MZ2048EFM100-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MZ Embedded Connectivity with Floating Point Unit (EF) | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 252MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 78 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Minimum Supply Voltage | 2.1V | |
| Instruction Set Architecture | C | |
| Number of Timers | 2 | |
| ADCs | 40 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MZ Embedded Connectivity with Floating Point Unit (EF) | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 252MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 78 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 12mm | ||
Minimum Supply Voltage 2.1V | ||
Instruction Set Architecture C | ||
Number of Timers 2 | ||
ADCs 40 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- US
Related links
- Microchip PIC32MZ2048EFM100-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ2048EFM100-I/PF PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip KSZ8863 PHY KSZ8863 Daughter Board for PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit
- Microchip PIC32MZ1024EFG100-I/PT PIC32 Microcontroller 1.024MB FLASH, 100-Pin TQFP
- Microchip PIC32MX570F512L-I/PT PIC32 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX350F128H-I/PT PIC32MX3 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32MK0512GPG064-I/PT PIC32MK Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MX350F256H-I/PT PIC32 Microcontroller 128kB FLASH, 64-Pin TQFP
