STMicroelectronics STM32F411RCT7TR, 32 bit ARM Cortex M4, STM32 Microcontroller, 100 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 151-390
- Mfr. Part No.:
- STM32F411RCT7TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 tape of 1 unit)*
€7.25
(exc. VAT)
€8.92
(inc. VAT)
In Stock
- 1,922 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €7.25 |
*price indicative
- RS Stock No.:
- 151-390
- Mfr. Part No.:
- STM32F411RCT7TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 81 | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| ADCs | 1 bit | |
| Automotive Standard | No | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 81 | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
ADCs 1 bit | ||
Automotive Standard No | ||
Number of Timers 9 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics microcontroller , This devices are based on the high-performance Arm Cortex -M4 32- bit RISC core operating at a frequency of up to 100 MHz. The Cortex-M4 core features a floating-point unit (FPU) single precision, which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU), which enhances application security.
Includes ST state-of-the-art patented technology
General-purpose DMA
Dynamic efficiency line with BAM
Related links
- STMicroelectronics STM32F411RCT7TR STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U535RCT3Q STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G474RCT6TR STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F413RGT6TR STM32 Microcontroller 1024kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L431VCT6 STM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F373VCT7 STM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G0B1RCT6N STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G0B1RCT7TR STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
