STMicroelectronics STM32L431VCT6, 32 bit ARM Cortex M4, STM32 Microcontroller, 80 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 690-456
- Mfr. Part No.:
- STM32L431VCT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.80 |
*price indicative
- RS Stock No.:
- 690-456
- Mfr. Part No.:
- STM32L431VCT6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 80MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 80MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The STMicroelectronics Ultra low power microcontrollers based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
16x communication interfaces
14 channel DMA controller
True random number generator
Energy benchmark
64 KB of SRAM including 16 KB with hardware parity check
Quad SPI memory interface
Related links
- STMicroelectronics STM32L431VCI6TR STM32 Microcontroller 256kB FLASH, 100-Pin UFBGA
- STMicroelectronics STM32L431CCY3TR STM32 Microcontroller 256kB FLASH, 48-Pin CSP
- STMicroelectronics STM32F373VCT7 STM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L433VCT6 STM32L4 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L496VGT3 STM32 Microcontroller 1MB FLASH, 100-Pin LQFP ECOPACK2
- STMicroelectronics STM32U535RCT3Q STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G474RCT6TR STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F411RCT7TR STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
