STMicroelectronics STM32F373VCT7, 32 bit ARM Cortex M4, STM32 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 330-482
- Mfr. Part No.:
- STM32F373VCT7
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€8.68
(exc. VAT)
€10.68
(inc. VAT)
- 530 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.68 |
*price indicative
- RS Stock No.:
- 330-482
- Mfr. Part No.:
- STM32F373VCT7
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.4mm | |
| Standards/Approvals | LIN, ISO/IEC 7816, IrDA, CAN 2.0B | |
| Width | 16mm | |
| Analogue Comparators | 2 | |
| Height | 7mm | |
| Number of Programmable I/Os | 84 | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 4 (1x 12 Bit, 3x 16 Bit) | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 17 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.4mm | ||
Standards/Approvals LIN, ISO/IEC 7816, IrDA, CAN 2.0B | ||
Width 16mm | ||
Analogue Comparators 2 | ||
Height 7mm | ||
Number of Programmable I/Os 84 | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 4 (1x 12 Bit, 3x 16 Bit) | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 17 | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32L431VCT6 STM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F302VCT6 STM32F3 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F303VCT6 STM32F3 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F373VCT6 STM32F3 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F373V8T6 STM32F3 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L431VCI6TR STM32 Microcontroller 256kB FLASH, 100-Pin UFBGA
- STMicroelectronics STM32U535RCT3Q STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G474RCT6TR STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
