STMicroelectronics STM32U535RET6Q, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 512kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 151-563
- Mfr. Part No.:
- STM32U535RET6Q
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€8.20
(exc. VAT)
€10.09
(inc. VAT)
Temporarily out of stock
- 960 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.20 |
*price indicative
- RS Stock No.:
- 151-563
- Mfr. Part No.:
- STM32U535RET6Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 274kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 82 | |
| DACs | 2 x 12 Bit | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ECOPACK2 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 12 Bit, 14 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 17 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 274kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 82 | ||
DACs 2 x 12 Bit | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ECOPACK2 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 12 Bit, 14 bit | ||
Program Memory Type FLASH | ||
Number of Timers 17 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Microcontroller embed high speed memories up to 512 Kbyte flash memory and 274 Kbyte SRAM, one Octo SPI flash memory interface, an extensive range of enhanced I/Os, peripherals connected to three APB buses, three AHB buses and a 32 bit multi AHB bus matrix.
4 to 50 MHz crystal oscillator
HASH hardware accelerator
1 Octo SPI memory Interface
1 digital Camera Interface
4 Kbyte data cache for external memories
Related links
- STMicroelectronics STM32U535RET6Q STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U535RET6 STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U545REI6 STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U545REI6Q STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U535VET6Q STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U545VET6 STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U545VEI6Q STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535VET6 STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
