STMicroelectronics STM32U545VET6, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 512kB FLASH, 100-Pin LQFP

Subtotal (1 tray of 90 units)*

€567.00

(exc. VAT)

€697.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€6.30€567.00

*price indicative

RS Stock No.:
151-590
Mfr. Part No.:
STM32U545VET6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

160MHz

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

82

DACs

12 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

14mm

Length

14mm

Minimum Supply Voltage

1.71V

Number of Timers

17

Automotive Standard

No

Program Memory Type

FLASH

ADCs

14 Bit ADC 2.5 Msps, 12 Bit ADC 2.5 Msps

COO (Country of Origin):
TW
The STMicroelectronics Microcontroller devices belong to an ultra low power microcontrollers family. They operate at a frequency of up to 160 MHz. The devices offer security foundation compliant with the TBSA requirements from Arm. It embeds the necessary security features to implement a secure boot, secure data storage and secure firmware update.

1 Octo SPI memory Interface

1 digital Camera Interface

2 AES coprocessors including one with DPA resistance

4 Kbyte data cache for external memories

Filter mathematical accelerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy