STMicroelectronics STM32U5A5AJH6, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 4MB FLASH, 169-Pin TFBGA
- RS Stock No.:
- 151-614
- Mfr. Part No.:
- STM32U5A5AJH6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 416 units)*
€3,718.21
(exc. VAT)
€4,573.50
(inc. VAT)
In Stock
- 416 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 416 + | €8.938 | €3,718.21 |
*price indicative
- RS Stock No.:
- 151-614
- Mfr. Part No.:
- STM32U5A5AJH6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 169 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 160MHz | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 12 Bit DAC (2 Channel) | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 14 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 14 Bit | |
| Automotive Standard | No | |
| Number of Timers | 17 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 169 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 160MHz | ||
Maximum Supply Voltage 3.6V | ||
DACs 12 Bit DAC (2 Channel) | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 14 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
Length 7mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 2 x 14 Bit | ||
Automotive Standard No | ||
Number of Timers 17 | ||
- COO (Country of Origin):
- TW
The STMicroelectronics device belong to an ultra-low-power microcontrollers family(STM32U5 Series) based on the high-performance Arm Cortex -M33 32-bit RISC core. They operate at a frequency of up to 160 MHz. The Cortex-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm single-precision data-processing instructions and all the data types.
Includes ST state-of-the-art patented technology
LCD-TFT controller (LTDC)
Digital Camera Interface
Chrom-ART Accelerator (DMA2D) for smooth motion and transparency effects
FMAC (filter mathematical accelerator)
Secure firmware upgrade support with TF-M
HASH hardware accelerator
Related links
- STMicroelectronics STM32U5A5AJH6 STM32 Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U595AJH6Q STM32 Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U5A5AJH6Q STM32 Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U595AJH6 STM32 Microcontroller 4MB FLASH, 169-Pin TFBGA
- STMicroelectronics STM32U5A9NJH6Q STM32 Microcontroller 4MB FLASH, 216-Pin TFBGA
- STMicroelectronics STM32U599NJH6Q STM32 Microcontroller 4MB FLASH, 216-Pin TFBGA
- STMicroelectronics STM32U5A5QJI3 STM32 Microcontroller 4MB FLASH, 132-Pin
- STMicroelectronics STM32U5A5QJI6 STM32 Microcontroller 4MB FLASH, 132-Pin UFBGA
