STMicroelectronics STM32U5A9BJY6QTR, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 4MB FLASH, 208-Pin WLCSP
- RS Stock No.:
- 151-643
- Mfr. Part No.:
- STM32U5A9BJY6QTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€44,580.00
(exc. VAT)
€54,835.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €8.916 | €44,580.00 |
*price indicative
- RS Stock No.:
- 151-643
- Mfr. Part No.:
- STM32U5A9BJY6QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 208 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 160MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 Bit DAC (2 Channel) | |
| Number of Programmable I/Os | 14 | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.47mm | |
| Height | 5.38mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 17 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 14 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 208 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 160MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 12 Bit DAC (2 Channel) | ||
Number of Programmable I/Os 14 | ||
Maximum Operating Temperature 85°C | ||
Length 5.47mm | ||
Height 5.38mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 17 | ||
Program Memory Type FLASH | ||
ADCs 2 x 14 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics device belong to an ultra-low-power microcontrollers family(STM32U5 Series) based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 160 MHz. The Cortex-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm single-precision data-processing instructions and all the data types.
Includes ST state-of-the-art patented technology
LCD-TFT controller (LTDC)
Digital Camera Interface
Secure firmware upgrade support with TF-M
2 AES coprocessors including one with DPA resistance
2 operational amplifiers with built-in PGA
2 ultra-low-power comparators
Related links
- STMicroelectronics STM32U5A9BJY6QTR STM32 Microcontroller 4MB FLASH, 208-Pin WLCSP
- STMicroelectronics STM32U5G9BJY6QTR STM32 Microcontroller 4MB FLASH, 208-Pin WLCSP
- STMicroelectronics STM32U5A5ZJY3QTR STM32 Microcontroller 4MB FLASH, 144-Pin WLCSP
- STMicroelectronics STM32U5A5QJI3 STM32 Microcontroller 4MB FLASH, 132-Pin
- STMicroelectronics STM32U5A5QJI6 STM32 Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32U595QJI6 STM32 Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32U595QJI6Q STM32 Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32U5A5QJI6Q STM32 Microcontroller 4MB FLASH, 132-Pin UFBGA
