STMicroelectronics STM32U5A9BJY6QTR, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 4MB FLASH, 208-Pin WLCSP

Subtotal (1 tape of 1 unit)*

€10.87

(exc. VAT)

€13.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +€10.87

*price indicative

Packaging Options:
RS Stock No.:
151-645
Mfr. Part No.:
STM32U5A9BJY6QTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

WLCSP

Mount Type

Surface

Pin Count

208

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

4MB

Maximum Clock Frequency

160MHz

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

14

DACs

12 Bit DAC (2 Channel)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

5.47mm

Height

5.38mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

2 x 14 Bit

Program Memory Type

FLASH

Number of Timers

17

COO (Country of Origin):
TW
The STMicroelectronics device belong to an ultra-low-power microcontrollers family(STM32U5 Series) based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 160 MHz. The Cortex-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm single-precision data-processing instructions and all the data types.

Includes ST state-of-the-art patented technology

LCD-TFT controller (LTDC)

Digital Camera Interface

Secure firmware upgrade support with TF-M

2 AES coprocessors including one with DPA resistance

2 operational amplifiers with built-in PGA

2 ultra-low-power comparators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy