STMicroelectronics STM32G071KBU7TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 128kB FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 151-884
- Mfr. Part No.:
- STM32G071KBU7TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€5,697.00
(exc. VAT)
€7,008.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.899 | €5,697.00 |
*price indicative
- RS Stock No.:
- 151-884
- Mfr. Part No.:
- STM32G071KBU7TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 60 | |
| Maximum Operating Temperature | 125°C | |
| Height | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 40 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 3.6V | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 60 | ||
Maximum Operating Temperature 125°C | ||
Height 5mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 40 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics microcontroller , This microcontroller is based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions
CRC calculation unit
Clock management
Calendar RTC with alarm and periodic wakeup from Stop/Standby
Related links
- STMicroelectronics STM32G071KBU7TR STM32 Microcontroller 128kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G071CBU6TR STM32 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32C071KBU7TR STM32 Microcontroller 128kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C071KBU7 STM32 Microcontroller 128kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031K8U3TR STM32 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031K8U3 STM32 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C071CBU7 STM32 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G070RBT6 STM32 Microcontroller 128kB FLASH, 64-Pin LQFP
