STMicroelectronics STM32G031K8U3, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 64kB FLASH, 32-Pin UFQFPN

Subtotal (1 unit)*

€1.33

(exc. VAT)

€1.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.33

*price indicative

Packaging Options:
RS Stock No.:
330-249
Mfr. Part No.:
STM32G031K8U3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ECOPACK 2

Length

6.4mm

Width

6.5mm

Height

7mm

Analogue Comparators

2

Number of Programmable I/Os

44

DACs

2 x 12 Bit

Minimum Supply Voltage

1.7V

Automotive Standard

No

ADCs

12 Bit, 16 Channels

Instruction Set Architecture

Arm Cortex

Number of Timers

11

Program Memory Type

FLASH

The STMicroelectronics mainstream microcontrollers are based on high-performance Arm Cortex M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (8 Kbytes of SRAM and up to 64 Kbytes of Flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals.

5-channel DMA controller with flexible mapping

12-bit and 0.4 μs ADC (up to 16 ext. channels)

Up to 16-bit with hardware oversampling

Conversion range 0 to 3.6V

Development support serial wire debug (SWD)

96-bit unique ID

All packages ECOPACK 2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy