STMicroelectronics STM32G031K8U3TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 64kB FLASH, 32-Pin UFQFPN

Subtotal (1 unit)*

€1.33

(exc. VAT)

€1.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.33

*price indicative

Packaging Options:
RS Stock No.:
330-251
Mfr. Part No.:
STM32G031K8U3TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6.5mm

Number of Programmable I/Os

44

DACs

2 x 12 Bit

Height

7mm

Analogue Comparators

2

Length

6.4mm

Standards/Approvals

ECOPACK 2

Minimum Supply Voltage

1.7V

Instruction Set Architecture

Arm Cortex

ADCs

12 Bit, 16 Channels

Number of Timers

11

Automotive Standard

No

Program Memory Type

FLASH

The STMicroelectronics mainstream microcontrollers are based on high-performance Arm Cortex M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (8 Kbytes of SRAM and up to 64 Kbytes of Flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals.

5-channel DMA controller with flexible mapping

12-bit and 0.4 μs ADC (up to 16 ext. channels)

Up to 16-bit with hardware oversampling

Serial wire debug (SWD)development support

96-bit unique ID

All packages ECOPACK 2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy