STMicroelectronics STM8AF6213PCX, 8 bit 8 Bit MCU, STM8 Microcontroller, 16 MHz, 4kB FLASH, EEPROM, 20-Pin TSSOP
- RS Stock No.:
- 151-887
- Mfr. Part No.:
- STM8AF6213PCX
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-887
- Mfr. Part No.:
- STM8AF6213PCX
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 28 | |
| Maximum Operating Temperature | 125°C | |
| Height | 6.4mm | |
| Length | 4.4mm | |
| Standards/Approvals | RoHS | |
| Width | 6.5mm | |
| Minimum Supply Voltage | 300mV | |
| Program Memory Type | FLASH, EEPROM | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 28 | ||
Maximum Operating Temperature 125°C | ||
Height 6.4mm | ||
Length 4.4mm | ||
Standards/Approvals RoHS | ||
Width 6.5mm | ||
Minimum Supply Voltage 300mV | ||
Program Memory Type FLASH, EEPROM | ||
Automotive Standard No | ||
Number of Timers 3 | ||
ADCs 10 bit | ||
- COO (Country of Origin):
- PH
The STMicroelectronics microcontroller , This microcontroller performance and robustness are ensured by Advanced core and peripherals MADE in a state-of-the-art technology, a 16 MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system.
Reset and supply management
Clock management
Operating temperature up to 150 °C
Related links
- STMicroelectronics STM8AF6213PCX STM8 Microcontroller 4kB FLASH 20-Pin TSSOP
- STMicroelectronics STM8AF6266TAX STM8 Microcontroller 32kB FLASH 32-Pin LQFP
- STMicroelectronics STM8S103F3U6TR STM8 Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L151G6U6TR STM8 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM8S207K8T6CTR STM8 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8L151K6U6TR STM8 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM8L101F2P6 STM8L Microcontroller 4kB FLASH, 20-Pin TSSOP
- NXP MC9S08QD4CSC HCS08 Microcontroller 4kB FLASH, 8-Pin SOIC
