STMicroelectronics STM8L151G6U6TR, 8 bit 8 Bit MCU, STM8 Microcontroller, 16 MHz, 32kB FLASH, 28-Pin UFQFPN
- RS Stock No.:
- 151-893
- Mfr. Part No.:
- STM8L151G6U6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 tape of 5 units)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €3.444 | €17.22 |
*price indicative
- RS Stock No.:
- 151-893
- Mfr. Part No.:
- STM8L151G6U6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 41 | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Height | 4mm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 12 bit | ||
Number of Programmable I/Os 41 | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Height 4mm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 7 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics microcontroller , This microcontroller has medium-density, ultra-low-power family features the enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations.
Reset and supply management
Clock management
Development support
Related links
- STMicroelectronics STM8L151G6U6TR STM8 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM8L151K6U6TR STM8 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM8AF6266TAX STM8 Microcontroller 32kB FLASH 32-Pin LQFP
- STMicroelectronics STM8S103F3U6TR STM8 Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8S207K8T6CTR STM8 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8AF6213PCX STM8 Microcontroller 4kB FLASH 20-Pin TSSOP
- Microchip AVR Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR32DB28-I/SS AVR Microcontroller 32kB FLASH, 28-Pin SSOP
