NXP MC9S08QD4CSC, 8 bit S08, HCS08 Microcontroller, 16 MHz, 4kB FLASH, 8-Pin SOIC

Get a bulk buy discount

Add 196 more to save 2%

View bulk pricing options

Subtotal (1 tube of 98 units)*

€211.68

(exc. VAT)

€260.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
98 - 98€2.16€211.68-
196 - 196€2.102€206.002%
294 - 490€2.046€200.515%
588 - 980€1.994€195.417%
1078 +€1.944€190.5110%

*price indicative

RS Stock No.:
168-9383
Mfr. Part No.:
MC9S08QD4CSC
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

HCS08

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

S08

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

16MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4mm

Standards/Approvals

No

Height

1.5mm

Length

5mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

CISC

Automotive Standard

No

ADCs

4 x 10 Bit

Program Memory Type

FLASH

Number of Timers

3

COO (Country of Origin):
GB

S08 Family Microcontrollers


S08 Microcontrollers, NXP


The S08-core 8-bit microcontroller family features high-performance and low power.

A zero-component auto-wakeup from "stop" reduces current to 0.7μA

Up to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8V

Programmable internal clock generator with temperature and voltage compensation (typical drift <2%)

Four serial communication ports, up to 8 timer/PWMs and an 8-channel 10-bit ADC specified down to 1.8V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy