STMicroelectronics STM32L010F4P6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 32 MHz, 16kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 151-889
- Mfr. Part No.:
- STM32L010F4P6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€1,715.00
(exc. VAT)
€2,110.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.686 | €1,715.00 |
*price indicative
- RS Stock No.:
- 151-889
- Mfr. Part No.:
- STM32L010F4P6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Height | 6.6mm | |
| Length | 6.6mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10 x 12 Bit | |
| Number of Timers | 7 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Height 6.6mm | ||
Length 6.6mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10 x 12 Bit | ||
Number of Timers 7 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- PH
The STMicroelectronics microcontroller , This microcontroller incorporate the high-performance Arm Cortex-M0+ 32-bit RISC core operating at 32 MHz, high-speed embedded memories (16 Kbytes of Flash program memory, 128 bytes of data EEPROM and 2 Kbytes of RAM) Plus an extensive range of enhanced I/Os and peripherals.
CRC calculation unit
Development support
Reset and supply management
Related links
- STMicroelectronics STM32L010F4P6TR STM32 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L031F4P3TR STM32 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L011F4P6 STM32L0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L011F4P6TR STM32L0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L010F4P6 STM32L0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L011F4U6TR STM32L0 Microcontroller 16kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM32L011D4P6 STM32L0 Microcontroller 16kB FLASH, 14-Pin TSSOP
