STMicroelectronics STM32L031F4P3TR, 32 bit ARM Cortex M7, STM32 Microcontroller, 32 MHz, 16kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 330-508
- Mfr. Part No.:
- STM32L031F4P3TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€1.13
(exc. VAT)
€1.39
(inc. VAT)
- 2,500 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1.13 |
*price indicative
- RS Stock No.:
- 330-508
- Mfr. Part No.:
- STM32L031F4P3TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Programmable I/Os | 38 | |
| Height | 7mm | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | ECOPACK2 | |
| Width | 6.5mm | |
| Analogue Comparators | 2 | |
| Length | 7.3mm | |
| Minimum Supply Voltage | 1.65V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Programmable I/Os 38 | ||
Height 7mm | ||
DACs 2 x 12 Bit | ||
Standards/Approvals ECOPACK2 | ||
Width 6.5mm | ||
Analogue Comparators 2 | ||
Length 7.3mm | ||
Minimum Supply Voltage 1.65V | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32L031C4T6TR STM32 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L010F4P6TR STM32 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L053C8U6TR STM32 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L011F4P6 STM32L0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L011F4P6TR STM32L0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L010F4P6 STM32L0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L412KBT6TR STM32 Microcontroller 128kB FLASH, 32-Pin LQFP
