STMicroelectronics STM32U535JEY6QTR, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 512kB FLASH, 72-Pin WLCSP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
152-088
Mfr. Part No.:
STM32U535JEY6QTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

WLCSP

Mount Type

Surface

Pin Count

72

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

160MHz

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

82

DACs

2 (12 Bit)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

3.38mm

Height

3.38mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps

Automotive Standard

No

Number of Timers

17

COO (Country of Origin):
TW
The STMicroelectronics Microcontroller devices embed high speed memories up to 512 Kbyte flash memory and 274 Kbyte SRAM, one Octo SPI flash memory interface, an extensive range of enhanced I/Os, peripherals connected to three APB buses, three AHB buses and a 32 bit multi AHB bus matrix.

1 Octo SPI memory Interface

HASH hardware accelerator

4 Kbyte data cache for external memories

4 to 50 MHz crystal oscillator

1 ultra low power comparator

Internal 48 MHz with clock recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy