STMicroelectronics STM32G0B1RBT7TR, 32 bit ARM Cortex M0+, STM32G0B1 Microcontroller, 64 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 214-876
- Mfr. Part No.:
- STM32G0B1RBT7TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€6.02
(exc. VAT)
€7.40
(inc. VAT)
- 990 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €6.02 |
| 10 - 24 | €4.15 |
| 25 - 99 | €3.85 |
| 100 - 249 | €3.40 |
| 250 + | €3.22 |
*price indicative
- RS Stock No.:
- 214-876
- Mfr. Part No.:
- STM32G0B1RBT7TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32G0B1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 144kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 7mm | |
| Analogue Comparators | 3 | |
| Standards/Approvals | ECOPACK 2 | |
| Length | 5.1mm | |
| Width | 6.5mm | |
| Number of Programmable I/Os | 94 | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 15 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32G0B1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 144kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 7mm | ||
Analogue Comparators 3 | ||
Standards/Approvals ECOPACK 2 | ||
Length 5.1mm | ||
Width 6.5mm | ||
Number of Programmable I/Os 94 | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 15 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32G0B1RBT7TR STM32G0B1xB/xC/xE Microcontroller 128kB FLASH,
- STMicroelectronics STM32G0B1RBT3TR STM32G0B1xB/xC/xE Microcontroller 128kB FLASH,
- STMicroelectronics STM32G0B1RET3 STM32G0B1xB/xC/xE Microcontroller 512kB FLASH, 64-Pin
- STMicroelectronics STM32G0B1RCT6NTR STM32G0B1xB/xC/xE Microcontroller 256kB FLASH,
- STMicroelectronics STM32G0B1RCT7TR STM32G0B1xB/xC/xE Microcontroller 256kB FLASH,
- STMicroelectronics STM32G0C1CET6TR STM32G0C1xC/xE Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32G0C1VET3 STM32G0C1xC/xE Microcontroller 512kB FLASH,
- STMicroelectronics STM32G0C1RET3TR STM32G0C1xC/xE Microcontroller 512kB FLASH,
