STMicroelectronics STM32G070KBT6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 128kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 233-3057
- Mfr. Part No.:
- STM32G070KBT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 250 units)*
€345.50
(exc. VAT)
€425.00
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €1.382 | €345.50 |
*price indicative
- RS Stock No.:
- 233-3057
- Mfr. Part No.:
- STM32G070KBT6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 36kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Standards/Approvals | FBI | |
| Length | 7mm | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 36kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Standards/Approvals FBI | ||
Length 7mm | ||
Height 1.6mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
The STMicroelectronics STM32G070KB mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (128 Kbytes of Flash program memory with read protection, write protection, and 36 Kbytes of SRAM), DMA and an extensive range of system functions, enhanced I/Os and peripherals.
CRC calculation unit
Reset and power management
Voltage range: 2.0 V to 3.6 V
Power-on/Power-down reset (POR/PDR)
Low-power modes: Sleep, Stop, Standby
VBAT supply for RTC and backup registers
Clock management
4 to 48 MHz crystal oscillator
32 kHz crystal oscillator with calibration
Internal 16 MHz RC with PLL option
Internal 32 kHz RC oscillator (±5 %)
Up to 59 fast I/Os
All map able on external interrupt vectors
Related links
- STMicroelectronics STM32G070KBT6 STM32G0 Microcontroller 128kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G070CBT6 STM32G0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G0B1KET6N STM32G0 Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G0B1KET6 STM32G0 Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G030K6T6 STM32G0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G030K8T6 STM32G0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G051K8T6 STM32G0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G0B1KCT6 STM32G0 Microcontroller 256kB FLASH, 32-Pin LQFP
