STMicroelectronics STM32WBA55UGI7TR, 32 bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100 MHz, 1MB FLASH,
- RS Stock No.:
- 214-902
- Mfr. Part No.:
- STM32WBA55UGI7TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€5.41
(exc. VAT)
€6.65
(inc. VAT)
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €5.41 |
| 10 - 49 | €5.28 |
| 50 - 99 | €5.15 |
| 100 + | €4.82 |
*price indicative
- RS Stock No.:
- 214-902
- Mfr. Part No.:
- STM32WBA55UGI7TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32WBA | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 59 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 2.98mm | |
| Analogue Comparators | 2 | |
| Length | 5mm | |
| Standards/Approvals | FCC CFR47 part 15, EN 300 440, ETSI EN 300 328, ECOPACK2, ARIB STD-T66 | |
| Width | 5mm | |
| Number of Programmable I/Os | 35 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 10 | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32WBA | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 59 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 2.98mm | ||
Analogue Comparators 2 | ||
Length 5mm | ||
Standards/Approvals FCC CFR47 part 15, EN 300 440, ETSI EN 300 328, ECOPACK2, ARIB STD-T66 | ||
Width 5mm | ||
Number of Programmable I/Os 35 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 10 | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32WBA54KGU6TR STM32WBA Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA55CGU7TR STM32WBA Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54CGU6TR STM32WBA Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA55UGI6TR STM32WBA Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54CGU7TR STM32WBA Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA52CGU6TR STM32WBA Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54KGU7TR STM32WBA Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54CEU7TR STM32WBA Wireless Microcontroller 512kB FLASH,
