STMicroelectronics STM32WBA54KGU7TR, 32 bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100 MHz, 1MB FLASH,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.13

(exc. VAT)

€5.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.13
10 - 49€4.08
50 - 99€4.02
100 +€3.97

*price indicative

Packaging Options:
RS Stock No.:
215-150
Mfr. Part No.:
STM32WBA54KGU7TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Wireless Microcontroller

Series

STM32WBA

Package Type

UFQFPN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

100MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

5mm

Height

7mm

Analogue Comparators

2

Number of Programmable I/Os

35

Width

5mm

Standards/Approvals

ETSI EN 300 328, EN 300 440, ISO 7816, FCC CFR47 part 15, ECOPACK2, ARIB STD-T66

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

12 Bit, 16 Bit

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

Number of Timers

9

COO (Country of Origin):
CN
The STMicroelectronics Microcontroller is High-performance Arm Cortex-M33 32-bit RISC core, featuring a single-precision floating-point unit (FPU), supporting all the Arm single-precision data-processing instructions and all the data types. This core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security.

Support for external PA

Packet traffic arbitration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy