STMicroelectronics STM32WBA52CGU6TR, 32 bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100 MHz, 1MB FLASH,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.55

(exc. VAT)

€4.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.55
10 - 49€3.52
50 - 99€3.47
100 +€3.43

*price indicative

Packaging Options:
RS Stock No.:
215-123
Mfr. Part No.:
STM32WBA52CGU6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32WBA

Product Type

Wireless Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1MB

Interface Type

PTA

Maximum Clock Frequency

100MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

7mm

Analogue Comparators

2

Number of Programmable I/Os

35

Height

600μm

Width

7mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

ADCs

12 bit

Program Memory Type

FLASH

COO (Country of Origin):
CN
The STMicroelectronics Microcontroller is High-performance Arm Cortex-M33 32-bit RISC core, featuring a single-precision floating-point unit (FPU), supporting all the Arm single-precision data-processing instructions and all the data types. This core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security.

Support for external PA

Packet traffic arbitration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy