STMicroelectronics STM32H730IBK6QTR, 32 bit ARM Cortex M7, STM32H730 Microcontroller, 550 MHz, 128kB FLASH, 201-Pin
- RS Stock No.:
- 214-914
- Mfr. Part No.:
- STM32H730IBK6QTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1500 units)*
€11,307.00
(exc. VAT)
€13,908.00
(inc. VAT)
- 1,500 unit(s) shipping from 04 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €7.538 | €11,307.00 |
*price indicative
- RS Stock No.:
- 214-914
- Mfr. Part No.:
- STM32H730IBK6QTR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32H730 | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 201 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 550MHz | |
| RAM Size | 564kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 9mm | |
| Standards/Approvals | ECOPACK2 | |
| Length | 5.3mm | |
| Analogue Comparators | 2 | |
| Height | 7mm | |
| Number of Programmable I/Os | 128 | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 24 | |
| ADCs | 2 x 16 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32H730 | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 201 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 550MHz | ||
RAM Size 564kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 9mm | ||
Standards/Approvals ECOPACK2 | ||
Length 5.3mm | ||
Analogue Comparators 2 | ||
Height 7mm | ||
Number of Programmable I/Os 128 | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 24 | ||
ADCs 2 x 16 Bit | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32H730IBK6QTR STM32H730 Microcontroller 128kB FLASH, 201-Pin
- STMicroelectronics STM32H730IBK6Q STM32H7 Microcontroller 128kB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32H730ZBT6 STM32H7 Microcontroller 128kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H730VBT6 STM32H7 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H730ABI6Q STM32H7 128kB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H563IIK6 STM32 Microcontroller 2MB FLASH, 201-Pin UFBGA
- STMicroelectronics STM32H735VGT6 STM32H7 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H725VET6 STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
