STMicroelectronics STM32U585RIT3Q, 32 bit ARM Cortex M33, STM32U Microcontroller, 160 MHz, 2MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 214-939
- Mfr. Part No.:
- STM32U585RIT3Q
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
- 32 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €11.10 |
| 10 - 24 | €8.66 |
| 25 - 99 | €8.05 |
| 100 - 249 | €7.33 |
| 250 + | €6.24 |
*price indicative
- RS Stock No.:
- 214-939
- Mfr. Part No.:
- STM32U585RIT3Q
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32U | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 160MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9mm | |
| Standards/Approvals | SESIP3 and PSA Level 3 Certified | |
| Width | 12mm | |
| Height | 7mm | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 136 | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 14 Bit ADC 2.5 Msps, 12 Bit ADC 2.5 Msps | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 17 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32U | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 160MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9mm | ||
Standards/Approvals SESIP3 and PSA Level 3 Certified | ||
Width 12mm | ||
Height 7mm | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 136 | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.71V | ||
ADCs 14 Bit ADC 2.5 Msps, 12 Bit ADC 2.5 Msps | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 17 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32U585RIT3Q STM32U Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U535REI6TR STM32U Microcontroller 512kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32U585OIY6QTR STM32 Microcontroller 2MB FLASH, 90-Pin WLCSP
- Microchip PIC32CK2051GC01064-I/3ZB PIC32CK GC01 Microcontroller 2MB FLASH, 64-Pin TQFP
- STMicroelectronics STM32U535CEU6QTR STM32U Microcontroller 512kB FLASH, 48-Pin UFQFPN
- Microchip PIC32CK2051GC01064-I/LZX PIC32CK GC01 Microcontroller 2MB FLASH, 64-Pin VQFN
- Microchip PIC32CK2051SG01064-I/3ZB PIC32CK 32 Bit Microcontroller 2MB FLASH, 64-Pin
- Microchip PIC32CK2051SG01064-I/LZX PIC32CK 32 Bit Microcontroller 2MB FLASH, 64-Pin
