STMicroelectronics STM32U585OIY6QTR, 8 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 2MB FLASH, 90-Pin WLCSP
- RS Stock No.:
- 330-361
- Mfr. Part No.:
- STM32U585OIY6QTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
- 5,000 unit(s) shipping from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €8.74 |
*price indicative
- RS Stock No.:
- 330-361
- Mfr. Part No.:
- STM32U585OIY6QTR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 90 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 786kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 2 | |
| Length | 9mm | |
| Standards/Approvals | SESIP3 and PSA Level 3 Certified | |
| Width | 3.95mm | |
| DACs | 2 x 12 Bit | |
| Height | 7mm | |
| Number of Programmable I/Os | 136 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 14 Bit ADC 2.5 Msps, 12 Bit ADC 2.5 Msps | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 17 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 90 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 8bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 786kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 2 | ||
Length 9mm | ||
Standards/Approvals SESIP3 and PSA Level 3 Certified | ||
Width 3.95mm | ||
DACs 2 x 12 Bit | ||
Height 7mm | ||
Number of Programmable I/Os 136 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 14 Bit ADC 2.5 Msps, 12 Bit ADC 2.5 Msps | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 17 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32U5A9BJY6QTR STM32 Microcontroller 4MB FLASH, 208-Pin WLCSP
- STMicroelectronics STM32U535NEY6QTR STM32 Microcontroller 512kB FLASH, 56-Pin WLCSP
- STMicroelectronics STM32U5A5ZJY3QTR STM32 Microcontroller 4MB FLASH, 144-Pin WLCSP
- STMicroelectronics STM32U535JEY6QTR STM32 Microcontroller 512kB FLASH, 72-Pin WLCSP
- STMicroelectronics STM32U585RIT3Q STM32U Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32WBA62MIF6TR STM32 Microcontroller 2MB FLASH, 48-Pin Thin WLCSP
- STMicroelectronics STM32WBA65MIF6TR STM32 Microcontroller 2MB FLASH, 88-Pin Thin WLCSP
- STMicroelectronics STM32WBA65MIF7TR STM32 Microcontroller 2MB FLASH, 88-Pin Thin WLCSP
