STMicroelectronics STM32WB30CEU5ATR, 32 bit ARM Cortex M4, STM32 Wireless Microcontroller, 64 MHz, 512kB FLASH, 48-Pin

Subtotal (1 reel of 2500 units)*

€7,187.50

(exc. VAT)

€8,840.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€2.875€7,187.50

*price indicative

RS Stock No.:
215-119
Mfr. Part No.:
STM32WB30CEU5ATR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Wireless Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

64MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Width

7mm

Height

2.98mm

Length

5mm

Analogue Comparators

2

Number of Programmable I/Os

30

Standards/Approvals

ECOPACK2, IrDA, Smartcard mode, ARIB STD-T66, ETSI EN 300 328, EN 300 440, Modbus, FCC CFR47 part 15, ISO 7816

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

12

Program Memory Type

FLASH

Number of Timers

3

Instruction Set Architecture

Arm Cortex

COO (Country of Origin):
CN
The STMicroelectronics Ultra-low-power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth Low Energy SIG specification 5.4 or with IEEE 802.15.4-2011. It contains a dedicated Arm Cortex-M0+ for performing all the real-time low layer operation.

Support for 1 Mbps

Support GATT caching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy