STMicroelectronics STM32G473CEU6TR, 32 bit ARM Cortex M4, STM32 Microcontroller, 170 MHz, 512kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 330-490
- Mfr. Part No.:
- STM32G473CEU6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
- 1,182 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.12 |
*price indicative
- RS Stock No.:
- 330-490
- Mfr. Part No.:
- STM32G473CEU6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 170MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.5mm | |
| Standards/Approvals | ECOPACK 2 | |
| Length | 5.1mm | |
| Analogue Comparators | 7 | |
| DACs | 7 x 12 Bit | |
| Number of Programmable I/Os | 107 | |
| Height | 7mm | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 14 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 5 x 12 Bit | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 170MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.5mm | ||
Standards/Approvals ECOPACK 2 | ||
Length 5.1mm | ||
Analogue Comparators 7 | ||
DACs 7 x 12 Bit | ||
Number of Programmable I/Os 107 | ||
Height 7mm | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 14 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 5 x 12 Bit | ||
Instruction Set Architecture Arm Cortex | ||
RoHS Status: Exempt
Related links
- STMicroelectronics STM32G491CET3 STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G474CEU6 STM32G4 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G474CEU3TR STM32G Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G474CEU3 STM32G Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G491REI3 STM32 Microcontroller 512kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32G4A1REI3 STM32 Microcontroller 512kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32G474CET6 STM32G4 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L451CEU3 STM32 Microcontroller 512kB FLASH, 48-Pin QFN
