ROHM ML62Q1557-NNNTBZWBX, 16 bit 16 Bit MCU, ML62Q1557 Microcontroller, 24 MHz, 256kB FLASH, 64-Pin TQFP

Subtotal (1 tape of 5 units)*

€11.75

(exc. VAT)

€14.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tape*
5 +€2.35€11.75

*price indicative

Packaging Options:
RS Stock No.:
264-321
Mfr. Part No.:
ML62Q1557-NNNTBZWBX
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Series

ML62Q1557

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

16 Bit MCU

Data Bus Width

16bit

Program Memory Size

256kB

Interface Type

SSIO, UART, I2C Bus

DACs

1

Maximum Clock Frequency

24MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

92

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

10mm

Standards/Approvals

IEC60730/60335 Class B

Width

1mm

Minimum Supply Voltage

1.6V

Instruction Set Architecture

16 Bit

Number of Timers

16

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TH
The ROHM Microcontroller, equipped with a 16-bit nX-U16/100 CPU, integrates program memory (Flash), data memory (RAM), and data Flash, offering a wide range of peripheral functions. These include a multiplier/divider, CRC operator, and DMA controller, enabling efficient processing and versatile application in embedded systems.

RoHS

Related links