ROHM ML62Q1727-NNNTBZWBX, 16 bit 16 Bit MCU, ML62Q1727 Microcontroller, 24 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-335
- Mfr. Part No.:
- ML62Q1727-NNNTBZWBX
- Manufacturer:
- ROHM
Subtotal (1 tape of 5 units)*
€12.41
(exc. VAT)
€15.27
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €2.482 | €12.41 |
*price indicative
- RS Stock No.:
- 264-335
- Mfr. Part No.:
- ML62Q1727-NNNTBZWBX
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Microcontroller | |
| Series | ML62Q1727 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 16 Bit MCU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 24MHz | |
| DACs | 8 bit | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 87 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 10mm | |
| Standards/Approvals | IEC60730/60335 Class B | |
| Width | 1mm | |
| Minimum Supply Voltage | 1.6V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | 16 Bit | |
| Number of Timers | 16 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Microcontroller | ||
Series ML62Q1727 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 16 Bit MCU | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 24MHz | ||
DACs 8 bit | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 87 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 10mm | ||
Standards/Approvals IEC60730/60335 Class B | ||
Width 1mm | ||
Minimum Supply Voltage 1.6V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture 16 Bit | ||
Number of Timers 16 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- ROHM ML62Q1557-NNNTBZWBX ML62Q1557 Microcontroller 256kB FLASH, 64-Pin TQFP
- ROHM ML62Q1554-NNNTBZWBX ML62Q1554 Microcontroller 128kB FLASH, 64-Pin TQFP
- ROHM ML62Q1550-NNNTBZWBX ML62Q1550 Microcontroller 32kB FLASH, 64-Pin TQFP
- ROHM ML62Q1552-NNNTBZWBX ML62Q1552 Microcontroller 64kB FLASH, 64-Pin TQFP
- ROHM ML62Q1859-NNNTBZWBX ML62Q1859 Microcontroller 512kB FLASH, 64-Pin TQFP
- ROHM ML62Q1722-NNNTBZWBX ML62Q1722 Microcontroller 64kB FLASH, 64-Pin TQFP
- ROHM ML62Q1720-NNNTBZWBX ML62Q1720 Microcontroller 32kB FLASH, 64-Pin TQFP
- ROHM ML62Q1724-NNNTBZWBX ML62Q1724 Microcontroller 128kB FLASH, 64-Pin TQFP
