ROHM ML610Q339-NNNTBZWBX, 8 bit 8 Bit MCU, ML610Q339 Microcontroller, 8.192 MHz, 256kB FLASH, 64-Pin TQFP

Subtotal (1 tape of 2 units)*

€5.59

(exc. VAT)

€6.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 +€2.795€5.59

*price indicative

Packaging Options:
RS Stock No.:
265-085
Mfr. Part No.:
ML610Q339-NNNTBZWBX
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Series

ML610Q339

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

256kB

Maximum Clock Frequency

8.192MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

10 bit

Program Memory Type

FLASH

Number of Timers

4

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The ROHM MCUs with speech output functionality leverage a proprietary 8-bit U8 core to deliver superior performance. Featuring a hardware-based high-fidelity speech playback function and a high-output speaker amplifier, these MCUs enable efficient voice functionality on a single chip, enhancing audio quality, simplifying control, and optimizing overall MCU performance.

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy