ROHM ML62Q2702-NNNGDZW5BY, 16 bit 16 Bit MCU, ML62Q2702 Microcontroller, 25 MHz, 64kB FLASH, 48-Pin WQFN
- RS Stock No.:
- 265-104
- Mfr. Part No.:
- ML62Q2702-NNNGDZW5BY
- Manufacturer:
- ROHM
Subtotal (1 tape of 2 units)*
€3.61
(exc. VAT)
€4.44
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | €1.805 | €3.61 |
*price indicative
- RS Stock No.:
- 265-104
- Mfr. Part No.:
- ML62Q2702-NNNGDZW5BY
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Series | ML62Q2702 | |
| Product Type | Microcontroller | |
| Package Type | WQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 16 Bit MCU | |
| Data Bus Width | 16bit | |
| Interface Type | I2C Bus, SSIO, UART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 25MHz | |
| DACs | 12 | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 92 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Safety function (IEC60730/60335 Class B) | |
| Width | 7mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | 16 Bit | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series ML62Q2702 | ||
Product Type Microcontroller | ||
Package Type WQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 16 Bit MCU | ||
Data Bus Width 16bit | ||
Interface Type I2C Bus, SSIO, UART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 25MHz | ||
DACs 12 | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 92 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Safety function (IEC60730/60335 Class B) | ||
Width 7mm | ||
Length 7mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture 16 Bit | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- TH
Related links
- ROHM ML62Q2702-NNNTBZWBY ML62Q2702 Microcontroller 64kB FLASH, 48-Pin TQFP
- ROHM ML62Q2703-NNNGDZW5BY ML62Q2703 Microcontroller 96kB FLASH, 48-Pin WQFN
- ROHM ML62Q2532-NNNGDZW5BX ML62Q2532 Microcontroller 64kB FLASH, 48-Pin WQFN
- ROHM ML62Q2522-NNNGDZW5BX ML62Q2522 Microcontroller 64kB FLASH, 40-Pin WQFN
- ROHM ML62Q1347-NNNGDZWBX ML62Q1347 Microcontroller 64kB FLASH, 24-Pin WQFN
- ROHM ML62Q2502-NNNGDZW5BX ML62Q2502 Microcontroller 64kB FLASH, 32-Pin WQFN
- ROHM ML62Q1367-NNNGDZWBX ML62Q1367 Microcontroller 64kB FLASH, 32-Pin WQFN
- ROHM ML62Q1532-NNNTBZWBX ML62Q1532 Microcontroller 64kB FLASH, 48-Pin TQFP
