ROHM ML62Q2532-NNNGDZW5BX, 16 bit 16 Bit MCU, ML62Q2532 Microcontroller, 24 MHz, 64kB FLASH, 48-Pin WQFN
- RS Stock No.:
- 264-347
- Mfr. Part No.:
- ML62Q2532-NNNGDZW5BX
- Manufacturer:
- ROHM
Subtotal (1 tape of 5 units)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €1.464 | €7.32 |
*price indicative
- RS Stock No.:
- 264-347
- Mfr. Part No.:
- ML62Q2532-NNNGDZW5BX
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Microcontroller | |
| Series | ML62Q2532 | |
| Package Type | WQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 16 Bit MCU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Interface Type | UART, SSIO, I2C Bus | |
| Maximum Clock Frequency | 24MHz | |
| DACs | 14 | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 105°C | |
| Width | 7mm | |
| Standards/Approvals | Safety function (IEC60730/60335 Class B) | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | 16 Bit | |
| Number of Timers | 6 | |
| ADCs | 14 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Microcontroller | ||
Series ML62Q2532 | ||
Package Type WQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 16 Bit MCU | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Interface Type UART, SSIO, I2C Bus | ||
Maximum Clock Frequency 24MHz | ||
DACs 14 | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 105°C | ||
Width 7mm | ||
Standards/Approvals Safety function (IEC60730/60335 Class B) | ||
Length 7mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture 16 Bit | ||
Number of Timers 6 | ||
ADCs 14 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- ROHM ML62Q2532-NNNTBZWBX ML62Q2532 Microcontroller 64kB FLASH, 48-Pin TQFP
- ROHM ML62Q2522-NNNGDZW5BX ML62Q2522 Microcontroller 64kB FLASH, 40-Pin WQFN
- ROHM ML62Q2502-NNNGDZW5BX ML62Q2502 Microcontroller 64kB FLASH, 32-Pin WQFN
- ROHM ML62Q2534-NNNGDZW5BX ML62Q2534 Microcontroller 128kB FLASH, 48-Pin WQFN
- ROHM ML62Q2504-NNNGDZW5BX ML62Q2504 Microcontroller 128kB FLASH, 32-Pin WQFN
- ROHM ML62Q2524-NNNGDZW5BX ML62Q2524 Microcontroller 128kB FLASH, 40-Pin WQFN
- ROHM ML62Q1347-NNNGDZWBX ML62Q1347 Microcontroller 64kB FLASH, 24-Pin WQFN
- ROHM ML62Q1367-NNNGDZWBX ML62Q1367 Microcontroller 64kB FLASH, 32-Pin WQFN
