Microchip dsPIC33AK128MPS105T-I/PT, 32 bit dsPIC33, dsPIC33AK128MPS Other Microcontroller (MCU), 200 MHz, 128kB FLASH,
- RS Stock No.:
- 841-877
- Mfr. Part No.:
- dsPIC33AK128MPS105T-I/PT
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 1600 units)*
€3,648.00
(exc. VAT)
€4,480.00
(inc. VAT)
- Shipping from 29 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €2.28 | €3,648.00 |
*price indicative
- RS Stock No.:
- 841-877
- Mfr. Part No.:
- dsPIC33AK128MPS105T-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33AK128MPS | |
| Product Type | Other Microcontroller (MCU) | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | dsPIC33 | |
| Data Bus Width | 32bit | |
| Interface Type | CAN FD, I3C | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 5 | |
| DACs | 5 | |
| Number of Programmable I/Os | 21 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Width | 6mm | |
| Standards/Approvals | IEEE | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 7 | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33AK128MPS | ||
Product Type Other Microcontroller (MCU) | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core dsPIC33 | ||
Data Bus Width 32bit | ||
Interface Type CAN FD, I3C | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 5 | ||
DACs 5 | ||
Number of Programmable I/Os 21 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Width 6mm | ||
Standards/Approvals IEEE | ||
Minimum Supply Voltage 3V | ||
Number of Timers 7 | ||
Instruction Set Architecture Harvard | ||
Automotive Standard AEC-Q100 | ||
ADCs 3 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip dsPIC33AK128MPS105T-I/M7 dsPIC33AK128MPS Other Microcontroller (MCU) 128kB FLASH,
- Microchip dsPIC33AK128MPS105-E/PT dsPIC33AK128MPS Other Microcontroller (MCU) 128kB FLASH,
- Microchip dsPIC33AK128MPS305T-I/PT dsPIC33AK128MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip dsPIC33AK128MPS305-E/PT dsPIC33AK128MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip dsPIC33AK128MPS305T-I/M7 dsPIC33AK128MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip dsPIC33AK256MPS106T-I/PT DSPIC33AK256MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip dsPIC33AK256MPS105T-I/PT DSPIC33AK256MPS Other Microcontroller (MCU) 256kB FLASH,
- Microchip dsPIC33AK256MPS106-E/PT DSPIC33AK256MPS Other Microcontroller (MCU) 256kB FLASH,
