STMicroelectronics STM32G4A1REI3, 32 bit ARM Cortex M4, STM32 Microcontroller, 170 MHz, 512kB FLASH, 64-Pin UFBGA
- RS Stock No.:
- 330-492
- Mfr. Part No.:
- STM32G4A1REI3
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€5.12
(exc. VAT)
€6.30
(inc. VAT)
- Shipping from 20 April 2027
Units | Per unit |
|---|---|
| 1 + | €5.12 |
*price indicative
- RS Stock No.:
- 330-492
- Mfr. Part No.:
- STM32G4A1REI3
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 170MHz | |
| RAM Size | 112kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 7mm | |
| Analogue Comparators | 4 | |
| Length | 5.1mm | |
| Width | 6.5mm | |
| Standards/Approvals | ECOPACK2 | |
| Number of Programmable I/Os | 86 | |
| Minimum Supply Voltage | 1.7V | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 15 | |
| Program Memory Type | FLASH | |
| ADCs | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 170MHz | ||
RAM Size 112kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 7mm | ||
Analogue Comparators 4 | ||
Length 5.1mm | ||
Width 6.5mm | ||
Standards/Approvals ECOPACK2 | ||
Number of Programmable I/Os 86 | ||
Minimum Supply Voltage 1.7V | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 15 | ||
Program Memory Type FLASH | ||
ADCs 3 | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32G491REI3 STM32 Microcontroller 512kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32U535REI3Q STM32 Microcontroller 512kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32G473CEU6TR STM32 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G491CET3 STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32U535VEI3Q STM32 Microcontroller 512kB FLASH, 100-Pin UFBGA
- STMicroelectronics STM32G474RCT6TR STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G474RET6 STM32G4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G484RET6 STM32G4 Microcontroller 512kB FLASH, 64-Pin LQFP
