STMicroelectronics STM32L431CCY3TR, 32 bit ARM Cortex M4, STM32 Microcontroller, 80 MHz, 256kB FLASH, 48-Pin CSP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
330-322
Mfr. Part No.:
STM32L431CCY3TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

CSP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

80MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

7.3mm

Height

7mm

DACs

2 x 12 Bit

Number of Programmable I/Os

83

Analogue Comparators

2

Standards/Approvals

ECOPACK2

Width

9mm

Minimum Supply Voltage

1.71V

Instruction Set Architecture

Arm Cortex

Program Memory Type

FLASH

Automotive Standard

No

ADCs

1 x 12 Bit

Number of Timers

11

COO (Country of Origin):
TW
The STMicroelectronics devices are the ultra-low-power microcontrollers based on the high-performance Arm Cortex M4 32-bit RISC core operating at a frequency of up to 80 MHz The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L431xx devices embed high-speed memories (Flash memory up to 256 Kbyte, 64 Kbyte of SRAM), a Quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.

1.71 V to 3.6 V power supply

200 nA in VBAT mode: supply for RTC and 32x32-bit backup registers

8 nA Shutdown mode (5 wakeup pins)

28 nA Standby mode (5 wakeup pins)

280 nA Standby mode with RTC

1.0 μA Stop 2 mode, 1.28 μA with RTC

84 μA/MHz run mode

Batch acquisition mode (BAM)

4 μs wakeup from Stop mode

Brown out reset (BOR)

Interconnect matrix

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy