STMicroelectronics STM32L496WGY6PST, 16 bit ARM Cortex M4, STM32 Microcontroller, 80 MHz, 1MB FLASH, 115-Pin CSP
- RS Stock No.:
- 330-327
- Mfr. Part No.:
- STM32L496WGY6PST
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.29 |
*price indicative
- RS Stock No.:
- 330-327
- Mfr. Part No.:
- STM32L496WGY6PST
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | CSP | |
| Mount Type | Surface | |
| Pin Count | 115 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 320kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.15mm | |
| Standards/Approvals | ECOPACK2 | |
| Length | 7.3mm | |
| Analogue Comparators | 2 | |
| Height | 7mm | |
| Number of Programmable I/Os | 136 | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 16 | |
| Instruction Set Architecture | Arm Cortex | |
| ADCs | 3 x 12 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type CSP | ||
Mount Type Surface | ||
Pin Count 115 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 320kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.15mm | ||
Standards/Approvals ECOPACK2 | ||
Length 7.3mm | ||
Analogue Comparators 2 | ||
Height 7mm | ||
Number of Programmable I/Os 136 | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 16 | ||
Instruction Set Architecture Arm Cortex | ||
ADCs 3 x 12 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32L496VGT3 STM32 Microcontroller 1MB FLASH, 100-Pin LQFP ECOPACK2
- STMicroelectronics STM32L431CCY3TR STM32 Microcontroller 256kB FLASH, 48-Pin CSP
- STMicroelectronics STM32L412T8Y6TR STM32 Microcontroller 64kB FLASH, 36-Pin CSP ECOPACK2
- STMicroelectronics STM32L431VCI6TR STM32 Microcontroller 256kB FLASH, 100-Pin UFBGA
- STMicroelectronics STM32L431VCT6 STM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L451CEU3 STM32 Microcontroller 512kB FLASH, 48-Pin QFN
- STMicroelectronics STM32L451CEU6TR STM32 Microcontroller 512kB FLASH, 48-Pin QFN
- STMicroelectronics STM32L486ZGT6 STM32L4 Microcontroller 1MB FLASH, 144-Pin LQFP
