STMicroelectronics ST21NFCLAL0LA9 ARM Cortex M3, ST21NFCL Microcontroller, 32 MHz ECOPACK

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.39

(exc. VAT)

€1.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.39
10 - 99€1.38
100 +€1.36

*price indicative

Packaging Options:
RS Stock No.:
330-435
Mfr. Part No.:
ST21NFCLAL0LA9
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

ST21NFCL

Package Type

ECOPACK

Mount Type

Surface

Device Core

ARM Cortex M3

Maximum Clock Frequency

32MHz

Maximum Supply Voltage

5.1V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Length

2.5mm

Standards/Approvals

NFC, ISO/IEC 18092, ISO/IEC 15693, ISO/IEC 14443, ECOPACK

Height

400μm

Minimum Supply Voltage

2.4V

Automotive Standard

No

Instruction Set Architecture

ARM

RoHS Status: Exempt

The STMicroelectronics NFC controller available in WLCSP49 and WLCSP90 ECOPACK-compliant packages, supporting near-field communication (NFC) functions in card emulation, reader/writer, and peer-to-peer modes. It is based on an advanced Arm Cortex-M3 32-bit microcontroller for efficient processing.

Optimized low-power consumption modes

Selectable ultralow power hibernate state

Battery voltage monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy